
EPF10K20TC144-3 | |
|---|---|
DigiKey Part Number | 544-2216-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K20TC144-3 |
Description | IC FPGA 102 I/O 144TQFP |
Customer Reference | |
Detailed Description | FLEX-10K® Field Programmable Gate Array (FPGA) IC 102 12288 1152 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K20TC144-3 Models |
Category | Number of I/O 102 |
Mfr | Number of Gates 63000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 144 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 1152 | Base Product Number |
Total RAM Bits 12288 |



