EPF10K200SFC672-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 125,92900 €
Datasheet
FLEX-10KS® Field Programmable Gate Array (FPGA) IC 470 98304 9984 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K200SFC672-2

DigiKey Part Number
EPF10K200SFC672-2-ND
Manufacturer
Manufacturer Product Number
EPF10K200SFC672-2
Description
IC FPGA 470 I/O 672FBGA
Customer Reference
Detailed Description
FLEX-10KS® Field Programmable Gate Array (FPGA) IC 470 98304 9984 672-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
470
Mfr
Number of Gates
513000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1248
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
9984
Base Product Number
Total RAM Bits
98304
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXP2-30E-5FN672CLattice Semiconductor Corporation0LFXP2-30E-5FN672C-ND125,92900 €Similar
Obsolete
This product is no longer manufactured. View Substitutes