FLEX-10KS® Field Programmable Gate Array (FPGA) IC 470 98304 9984 600-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K200SBC600-1

DigiKey Part Number
EPF10K200SBC600-1-ND
Manufacturer
Manufacturer Product Number
EPF10K200SBC600-1
Description
IC FPGA 470 I/O 600BGA
Customer Reference
Detailed Description
FLEX-10KS® Field Programmable Gate Array (FPGA) IC 470 98304 9984 600-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
470
Mfr
Number of Gates
513000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1248
Supplier Device Package
600-BGA (45x45)
Number of Logic Elements/Cells
9984
Base Product Number
Total RAM Bits
98304
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.