EPF10K130EFC672-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 121,97750 €
Datasheet
FLEX-10KE® Field Programmable Gate Array (FPGA) IC 413 65536 6656 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K130EFC672-1

DigiKey Part Number
EPF10K130EFC672-1-ND
Manufacturer
Manufacturer Product Number
EPF10K130EFC672-1
Description
IC FPGA 413 I/O 672FBGA
Customer Reference
Detailed Description
FLEX-10KE® Field Programmable Gate Array (FPGA) IC 413 65536 6656 672-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EPF10K130EFC672-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
832
Number of Logic Elements/Cells
6656
Total RAM Bits
65536
Number of I/O
413
Number of Gates
342000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes