FLEX-10KE® Field Programmable Gate Array (FPGA) IC 369 65536 6656 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K130EFC484-1X

DigiKey Part Number
EPF10K130EFC4841X-ND
Manufacturer
Manufacturer Product Number
EPF10K130EFC484-1X
Description
IC FPGA 369 I/O 484FBGA
Customer Reference
Detailed Description
FLEX-10KE® Field Programmable Gate Array (FPGA) IC 369 65536 6656 484-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
369
Mfr
Number of Gates
342000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
832
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
6656
Base Product Number
Total RAM Bits
65536
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.