EPF10K10TC144-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 8.689
Unit Price: 27,38000 €
Datasheet
Flex® 10K Field Programmable Gate Array (FPGA) IC 102 6144 576 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K10TC144-3

DigiKey Part Number
544-2199-ND
Manufacturer
Manufacturer Product Number
EPF10K10TC144-3
Description
IC FPGA 102 I/O 144TQFP
Customer Reference
Detailed Description
Flex® 10K Field Programmable Gate Array (FPGA) IC 102 6144 576 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF10K10TC144-3 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
102
Mfr
Number of Gates
31000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
72
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
576
Base Product Number
Total RAM Bits
6144
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC3S50A-4TQG144CAMD8.689122-1541-ND27,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes