EPF10K10ATC100-3N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 12.328
Unit Price: 20,41000 €
Datasheet
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 66 6144 576 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K10ATC100-3N

DigiKey Part Number
EPF10K10ATC100-3N-ND
Manufacturer
Manufacturer Product Number
EPF10K10ATC100-3N
Description
IC FPGA 66 I/O 100TQFP
Customer Reference
Detailed Description
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 66 6144 576 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
72
Number of Logic Elements/Cells
576
Total RAM Bits
6144
Number of I/O
66
Number of Gates
31000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes