Similar

EPF10K10ATC100-3 | |
|---|---|
DigiKey Part Number | 544-2193-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K10ATC100-3 |
Description | IC FPGA 66 I/O 100TQFP |
Customer Reference | |
Detailed Description | FLEX-10KA® Field Programmable Gate Array (FPGA) IC 66 6144 576 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K10ATC100-3 Models |
Category | Number of I/O 66 |
Mfr | Number of Gates 31000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 72 | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 576 | Base Product Number |
Total RAM Bits 6144 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC3S50A-4VQG100C | AMD | 12.328 | 122-1592-ND | 20,16000 € | Similar |




