FLEX-10KA® Field Programmable Gate Array (FPGA) IC 369 24576 4992 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K100AFC484-1

DigiKey Part Number
EPF10K100AFC484-1-ND
Manufacturer
Manufacturer Product Number
EPF10K100AFC484-1
Description
IC FPGA 369 I/O 484FBGA
Customer Reference
Detailed Description
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 369 24576 4992 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EPF10K100AFC484-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
624
Number of Logic Elements/Cells
4992
Total RAM Bits
24576
Number of I/O
369
Number of Gates
158000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.