
EPF10K100ABC600-1 | |
|---|---|
DigiKey Part Number | EPF10K100ABC600-1-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K100ABC600-1 |
Description | IC FPGA 406 I/O 600BGA |
Customer Reference | |
Detailed Description | FLEX-10KA® Field Programmable Gate Array (FPGA) IC 406 24576 4992 600-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K100ABC600-1 Models |
Category | Number of I/O 406 |
Mfr | Number of Gates 158000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 624 | Supplier Device Package 600-BGA (45x45) |
Number of Logic Elements/Cells 4992 | Base Product Number |
Total RAM Bits 24576 |



