FLEX-10KA® Field Programmable Gate Array (FPGA) IC 274 24576 4992 356-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K100ABC356-3N

DigiKey Part Number
EPF10K100ABC356-3N-ND
Manufacturer
Manufacturer Product Number
EPF10K100ABC356-3N
Description
IC FPGA 274 I/O 356BGA
Customer Reference
Detailed Description
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 274 24576 4992 356-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
624
Number of Logic Elements/Cells
4992
Total RAM Bits
24576
Number of I/O
274
Number of Gates
158000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
356-BGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.