FLEX-10KA® Field Programmable Gate Array (FPGA) IC 274 24576 4992 356-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K100ABC356-2N

DigiKey Part Number
EPF10K100ABC356-2N-ND
Manufacturer
Manufacturer Product Number
EPF10K100ABC356-2N
Description
IC FPGA 274 I/O 356BGA
Customer Reference
Detailed Description
FLEX-10KA® Field Programmable Gate Array (FPGA) IC 274 24576 4992 356-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
274
Mfr
Number of Gates
158000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
624
Supplier Device Package
356-BGA (35x35)
Number of Logic Elements/Cells
4992
Base Product Number
Total RAM Bits
24576
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.