
EPCQL1024F24IN | |
|---|---|
DigiKey Part Number | 544-3337-ND |
Manufacturer | |
Manufacturer Product Number | EPCQL1024F24IN |
Description | IC QUAD-SERIAL LOW VOLTAGE CONFI |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 1Gb 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EPCQL1024F24IN Models |
Category | Memory Size 1Gb |
Manufacturer Altera | Voltage - Supply 1.7V ~ 2V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-LBGA |
DigiKey Programmable Not Verified | Supplier Device Package 24-FBGA (6x8) |
Programmable Type In System Programmable |



