
EPCQ512SI16N | |
|---|---|
DigiKey Part Number | EPCQ512SI16N-ND |
Manufacturer | |
Manufacturer Product Number | EPCQ512SI16N |
Description | IC QUAD-SERIAL CONFIG DEVICE 512 |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 512Mb 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Memory Size | 512Mb | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |

