Similar

Category | Memory Size 16Mb |
Manufacturer Altera | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Verified | Supplier Device Package 8-SOIC |
Programmable Type In System Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPCQ16ASI8N | Altera | 3.798 | 544-3440-ND | 11,18000 € | Similar |








