
EPC8QI100 | |
|---|---|
DigiKey Part Number | 544-1239-ND |
Manufacturer | |
Manufacturer Product Number | EPC8QI100 |
Description | IC CONFIG DEVICE 8MBIT 100QFP |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 8MB 100-PQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | EPC8QI100 Models |
Category | Memory Size 8MB |
Manufacturer Altera | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-BQFP |
DigiKey Programmable Not Verified | Supplier Device Package 100-PQFP (20x14) |
Programmable Type In System Programmable | Base Product Number |



