In System Programmable Configuration PROM for FPGAs 8MB 100-PQFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC8QC100

DigiKey Part Number
544-1238-ND
Manufacturer
Manufacturer Product Number
EPC8QC100
Description
IC CONFIG DEVICE 8MBIT 100QFP
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 8MB 100-PQFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
EPC8QC100 Models
Product Attributes
Filter Similar Products
Category
Memory Size
8MB
Manufacturer
Altera
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
100-BQFP
DigiKey Programmable
Not Verified
Supplier Device Package
100-PQFP (20x14)
Programmable Type
In System Programmable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.