
EPC16QI100N | |
|---|---|
DigiKey Part Number | 544-1684-ND |
Manufacturer | |
Manufacturer Product Number | EPC16QI100N |
Description | IC CONFIG DEVICE 16MBIT 100QFP |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 16Mb 100-PQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | EPC16QI100N Models |
Category | Memory Size 16Mb |
Manufacturer Altera | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-BQFP |
DigiKey Programmable Not Verified | Supplier Device Package 100-PQFP (20x14) |
Programmable Type In System Programmable | Base Product Number |



