OTP Configuration PROM for FPGAs 440kb 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC1441TC32N

DigiKey Part Number
544-1649-ND
Manufacturer
Manufacturer Product Number
EPC1441TC32N
Description
IC CONFIG DEVICE 440KBIT 32TQFP
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 440kb 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
OTP
Memory Size
440kb
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.