Similar

Category | Memory Size 440kb |
Manufacturer Altera | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type OTP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV512A-10JU | Microchip Technology | 188 | AT17LV512A-10JU-ND | 6,08000 € | Similar |




