Similar

EPC1441LC20N | |
|---|---|
DigiKey Part Number | 544-1371-5-ND |
Manufacturer | |
Manufacturer Product Number | EPC1441LC20N |
Description | IC CONFIG DEVICE 440KBIT 20PLCC |
Customer Reference | |
Detailed Description | OTP Configuration PROM for FPGAs 440kb 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | EPC1441LC20N Models |
Category | Memory Size 440kb |
Manufacturer Altera | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type OTP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV512A-10JU | Microchip Technology | 188 | AT17LV512A-10JU-ND | 6,08000 € | Similar |




