OTP Configuration PROM for FPGAs 65kb 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC1064PI8

DigiKey Part Number
544-1368-5-ND
Manufacturer
Manufacturer Product Number
EPC1064PI8
Description
IC CONFIG DEVICE 65KBIT 8DIP
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 65kb 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
EPC1064PI8 Models
Product Attributes
Filter Similar Products
Category
Memory Size
65kb
Manufacturer
Altera
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
DigiKey Programmable
Not Verified
Supplier Device Package
8-PDIP
Programmable Type
OTP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.