
EP5358HUI | |
|---|---|
DigiKey Part Number | 544-2870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EP5358HUI |
Description | DC DC CONVERTER 1.8-3.3V 2W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 3.3V 600mA 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | EP5358HUI Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Efficiency 93% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 16-PowerTFQFN Module |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) |
Voltage - Input (Min) 2.4V | Supplier Device Package 16-µQFN (2.5x2.25) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |

