Similar

EP5357LUI | |
|---|---|
DigiKey Part Number | 544-2869-2-ND - Tape & Reel (TR) 544-2869-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EP5357LUI |
Description | DC DC CONVERTER 0.6-5.2V 3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2V 600mA 2.4V - 5.5V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Efficiency 93% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 16-PowerTFQFN Module |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) |
Voltage - Input (Min) 2.4V | Supplier Device Package 16-µQFN (2.5x2.25) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRBP-80A2P0G | Bel Power Solutions | 0 | 507-SRBP-80A2P0G-ND | 0,00000 € | Similar |


