Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 3.3V 600mA 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP5357HUI

DigiKey Part Number
544-2868-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EP5357HUI
Description
DC DC CONVERTER 1.8-3.3V 2W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 3.3V 600mA 2.4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Efficiency
93%
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
16-PowerTFQFN Module
Number of Outputs
1
Size / Dimension
0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm)
Voltage - Input (Min)
2.4V
Supplier Device Package
16-µQFN (2.5x2.25)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.