
EP4SGX70DF29C4G | |
|---|---|
DigiKey Part Number | EP4SGX70DF29C4G-ND |
Manufacturer | |
Manufacturer Product Number | EP4SGX70DF29C4G |
Description | IC FPGA 372 I/O 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® IV GX Field Programmable Gate Array (FPGA) IC 372 7564880 72600 780-BBGA, FCBGA |
Category | Total RAM Bits 7564880 |
Mfr | Number of I/O 372 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2904 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 72600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1.716,61694 € | 61.798,21 € |
| Unit Price without VAT: | 1.716,61694 € |
|---|---|
| Unit Price with VAT: | 2.042,77416 € |

