
EP4SGX530HH35C3ES | |
|---|---|
DigiKey Part Number | EP4SGX530HH35C3ES-ND |
Manufacturer | |
Manufacturer Product Number | EP4SGX530HH35C3ES |
Description | IC FPGA 564 I/O 1152HBGA |
Customer Reference | |
Detailed Description | Stratix® IV GX Field Programmable Gate Array (FPGA) IC 564 28033024 531200 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 28033024 |
Mfr | Number of I/O 564 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 21248 | Supplier Device Package 1152-HBGA (42.5x42.5) |
Number of Logic Elements/Cells 531200 | Base Product Number |

