EP4SGX360NF45C4N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 17.641,15000 €
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 920 23105536 353600 1932-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SGX360NF45C4N

DigiKey Part Number
EP4SGX360NF45C4N-ND
Manufacturer
Manufacturer Product Number
EP4SGX360NF45C4N
Description
IC FPGA 920 I/O 1932FBGA
Customer Reference
Detailed Description
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 920 23105536 353600 1932-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
23105536
Mfr
Number of I/O
920
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
14144
Supplier Device Package
1932-FBGA, FC (45x45)
Number of Logic Elements/Cells
353600
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP4SGX360NF45C4GAltera0544-EP4SGX360NF45C4G-ND17.641,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes