EP4SGX360FH29C3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 16.453,76458 €
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 289 23105536 353600 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SGX360FH29C3N

DigiKey Part Number
EP4SGX360FH29C3N-ND
Manufacturer
Manufacturer Product Number
EP4SGX360FH29C3N
Description
IC FPGA 289 I/O 780HBGA
Customer Reference
Detailed Description
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 289 23105536 353600 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
23105536
Mfr
Number of I/O
289
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
14144
Supplier Device Package
780-HBGA (33x33)
Number of Logic Elements/Cells
353600
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP4SGX360FH29C3GAltera0544-EP4SGX360FH29C3G-ND16.453,76458 €Direct
Obsolete
This product is no longer manufactured. View Substitutes