
EP4SGX230FF35C3NES | |
|---|---|
DigiKey Part Number | EP4SGX230FF35C3NES-ND |
Manufacturer | |
Manufacturer Product Number | EP4SGX230FF35C3NES |
Description | IC FPGA 564 I/O 1152FBGA |
Customer Reference | |
Detailed Description | Stratix® IV GX Field Programmable Gate Array (FPGA) IC 564 17544192 228000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP4SGX230FF35C3NES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9120 | |
Number of Logic Elements/Cells | 228000 | |
Total RAM Bits | 17544192 | |
Number of I/O | 564 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) | |
Base Product Number |

