EP4SGX180KF40I4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 10.647,16952 €
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 744 13954048 175750 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SGX180KF40I4

DigiKey Part Number
EP4SGX180KF40I4-ND
Manufacturer
Manufacturer Product Number
EP4SGX180KF40I4
Description
IC FPGA 744 I/O 1517FBGA
Customer Reference
Detailed Description
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 744 13954048 175750 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
13954048
Mfr
Number of I/O
744
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
7030
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
175750
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP4SGX180KF40I4GAltera0544-EP4SGX180KF40I4G-ND10.647,16952 €Direct
Obsolete
This product is no longer manufactured. View Substitutes