EP4SGX110DF29I3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 8.325,59556 €
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 372 9793536 105600 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SGX110DF29I3

DigiKey Part Number
EP4SGX110DF29I3-ND
Manufacturer
Manufacturer Product Number
EP4SGX110DF29I3
Description
IC FPGA 372 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 372 9793536 105600 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
9793536
Mfr
Number of I/O
372
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4224
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
105600
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP4SGX110DF29I3GAltera0EP4SGX110DF29I3G-ND8.325,59556 €Direct
Obsolete
This product is no longer manufactured. View Substitutes