EP4SE820F43I4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 26.305,82917 €
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 1120 34093056 813050 1760-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SE820F43I4

DigiKey Part Number
EP4SE820F43I4-ND
Manufacturer
Manufacturer Product Number
EP4SE820F43I4
Description
IC FPGA 1120 I/O 1760FCBGA
Customer Reference
Detailed Description
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 1120 34093056 813050 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
34093056
Mfr
Number of I/O
1120
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
32522
Supplier Device Package
1760-FCBGA (42.5x42.5)
Number of Logic Elements/Cells
813050
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP4SE820F43I4GAltera0544-EP4SE820F43I4G-ND26.305,82917 €Direct
Obsolete
This product is no longer manufactured. View Substitutes