Direct

Category | Total RAM Bits 34093056 |
Mfr | Number of I/O 1120 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 32522 | Supplier Device Package 1760-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 813050 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP4SE820F43C3G | Altera | 0 | 544-EP4SE820F43C3G-ND | 26.305,82917 € | Direct |




