EP4SE530H40I4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 18.517,55333 €
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 976 28033024 531200 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SE530H40I4

DigiKey Part Number
EP4SE530H40I4-ND
Manufacturer
Manufacturer Product Number
EP4SE530H40I4
Description
IC FPGA 976 I/O 1517HBGA
Customer Reference
Detailed Description
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 976 28033024 531200 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
28033024
Mfr
Number of I/O
976
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
21248
Supplier Device Package
1517-HBGA (42.5x42.5)
Number of Logic Elements/Cells
531200
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP4SE530H40I4GAltera0544-EP4SE530H40I4G-ND18.517,55333 €Direct
Obsolete
This product is no longer manufactured. View Substitutes