
Category | Total RAM Bits 28033024 |
Mfr | Number of I/O 976 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 21248 | Supplier Device Package 1517-HBGA (42.5x42.5) |
Number of Logic Elements/Cells 531200 | Base Product Number |

