EP4SE530H35C2N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 22.512,84238 €
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 744 28033024 531200 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SE530H35C2N

DigiKey Part Number
EP4SE530H35C2N-ND
Manufacturer
Manufacturer Product Number
EP4SE530H35C2N
Description
IC FPGA 744 I/O 1152HBGA
Customer Reference
Detailed Description
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 744 28033024 531200 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
28033024
Mfr
Number of I/O
744
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
21248
Supplier Device Package
1152-HBGA (42.5x42.5)
Number of Logic Elements/Cells
531200
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP4SE530H35C2GAltera0544-EP4SE530H35C2G-ND22.512,84238 €Direct
Obsolete
This product is no longer manufactured. View Substitutes