Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 21248 | |
Number of Logic Elements/Cells | 531200 | |
Total RAM Bits | 28033024 | |
Number of I/O | 1120 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1760-FCBGA (42.5x42.5) | |
Base Product Number |




