EP4SE530F43I3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 22.124,70417 €
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 1120 28033024 531200 1760-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SE530F43I3

DigiKey Part Number
EP4SE530F43I3-ND
Manufacturer
Manufacturer Product Number
EP4SE530F43I3
Description
IC FPGA 1120 I/O 1760FCBGA
Customer Reference
Detailed Description
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 1120 28033024 531200 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
21248
Number of Logic Elements/Cells
531200
Total RAM Bits
28033024
Number of I/O
1120
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1760-FCBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes