EP4S40G2F40I2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 22.124,70429 €
STRATIX® IV GT Field Programmable Gate Array (FPGA) IC 654 17544192 228000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4S40G2F40I2

DigiKey Part Number
EP4S40G2F40I2-ND
Manufacturer
Manufacturer Product Number
EP4S40G2F40I2
Description
IC FPGA 654 I/O 1517FBGA
Customer Reference
Detailed Description
STRATIX® IV GT Field Programmable Gate Array (FPGA) IC 654 17544192 228000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
9120
Number of Logic Elements/Cells
228000
Total RAM Bits
17544192
Number of I/O
654
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1517-FBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes