EP4S100G3F45I3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 24.797,89250 €
STRATIX® IV GT Field Programmable Gate Array (FPGA) IC 781 17661952 291200 1932-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4S100G3F45I3

DigiKey Part Number
EP4S100G3F45I3-ND
Manufacturer
Manufacturer Product Number
EP4S100G3F45I3
Description
IC FPGA 781 I/O 1932FBGA
Customer Reference
Detailed Description
STRATIX® IV GT Field Programmable Gate Array (FPGA) IC 781 17661952 291200 1932-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
17661952
Mfr
Number of I/O
781
Series
Voltage - Supply
0.92V ~ 0.98V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
11648
Supplier Device Package
1932-FBGA, FC (45x45)
Number of Logic Elements/Cells
291200
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP4S100G3F45I3GAltera0544-EP4S100G3F45I3G-ND24.797,89250 €Direct
Obsolete
This product is no longer manufactured. View Substitutes