
EP4S100G2F40I3G | |
|---|---|
DigiKey Part Number | 544-EP4S100G2F40I3G-ND |
Manufacturer | |
Manufacturer Product Number | EP4S100G2F40I3G |
Description | IC FPGA 1517FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | STRATIX® IV GT Field Programmable Gate Array (FPGA) IC 17544192 228000 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 91200 | |
Number of Logic Elements/Cells | 228000 | |
Total RAM Bits | 17544192 | |
Voltage - Supply | 0.86V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 20.959,07000 € | 440.140,47 € |
| Unit Price without VAT: | 20.959,07000 € |
|---|---|
| Unit Price with VAT: | 24.941,29330 € |

