EP4S100G2F40I2N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 26.376,91143 €
STRATIX® IV GT Field Programmable Gate Array (FPGA) IC 654 17544192 228000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4S100G2F40I2N

DigiKey Part Number
EP4S100G2F40I2N-ND
Manufacturer
Manufacturer Product Number
EP4S100G2F40I2N
Description
IC FPGA 654 I/O 1517FBGA
Customer Reference
Detailed Description
STRATIX® IV GT Field Programmable Gate Array (FPGA) IC 654 17544192 228000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
17544192
Mfr
Number of I/O
654
Series
Voltage - Supply
0.92V ~ 0.98V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
9120
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
228000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP4S100G2F40I2GAltera0544-EP4S100G2F40I2G-ND26.376,91143 €Direct
Obsolete
This product is no longer manufactured. View Substitutes