
EP4CGX75DF27C7 | |
|---|---|
DigiKey Part Number | EP4CGX75DF27C7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX75DF27C7 |
Description | IC FPGA 310 I/O 672FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 310 4257792 73920 672-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4257792 |
Mfr | Number of I/O 310 |
Series | Voltage - Supply 1.16V ~ 1.24V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4620 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 73920 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 331,58875 € | 13.263,55 € |
| Unit Price without VAT: | 331,58875 € |
|---|---|
| Unit Price with VAT: | 394,59061 € |



