


EP4CGX75CF23C8 | |
|---|---|
DigiKey Part Number | EP4CGX75CF23C8-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX75CF23C8 |
Description | IC FPGA 290 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 290 4257792 73920 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4620 | |
Number of Logic Elements/Cells | 73920 | |
Total RAM Bits | 4257792 | |
Number of I/O | 290 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 233,54167 € | 14.012,50 € |
| Unit Price without VAT: | 233,54167 € |
|---|---|
| Unit Price with VAT: | 277,91459 € |



