
EP4CGX30CF19C7 | |
|---|---|
DigiKey Part Number | EP4CGX30CF19C7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX30CF19C7 |
Description | IC FPGA 150 I/O 324FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 150 1105920 29440 324-LBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1105920 |
Mfr | Number of I/O 150 |
Series | Voltage - Supply 1.16V ~ 1.24V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1840 | Supplier Device Package 324-FBGA (19x19) |
Number of Logic Elements/Cells 29440 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 140,15119 € | 11.772,70 € |
| Unit Price without VAT: | 140,15119 € |
|---|---|
| Unit Price with VAT: | 166,77992 € |



