
EP4CGX22CF19C7 | |
|---|---|
DigiKey Part Number | EP4CGX22CF19C7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX22CF19C7 |
Description | IC FPGA 150 I/O 324FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 150 774144 21280 324-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1330 | |
Number of Logic Elements/Cells | 21280 | |
Total RAM Bits | 774144 | |
Number of I/O | 150 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-FBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 86,17464 € | 7.238,67 € |
| Unit Price without VAT: | 86,17464 € |
|---|---|
| Unit Price with VAT: | 102,54782 € |



