
EP4CGX15BF14I7 | |
|---|---|
DigiKey Part Number | EP4CGX15BF14I7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX15BF14I7 |
Description | IC FPGA 72 I/O 169FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 552960 14400 169-LBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 552960 |
Mfr | Number of I/O 72 |
Series | Voltage - Supply 1.16V ~ 1.24V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 900 | Supplier Device Package 169-FBGA (14x14) |
Number of Logic Elements/Cells 14400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 58,30908 € | 6.938,78 € |
| Unit Price without VAT: | 58,30908 € |
|---|---|
| Unit Price with VAT: | 69,38781 € |



