169-FBGA (14x14)
cms-photo-disclaimer

EP4CGX15BF14C7N

cms-digikey-product-number
EP4CGX15BF14C7N-ND
cms-manufacturer
cms-manufacturer-product-number
EP4CGX15BF14C7N
cms-description
IC FPGA 72 I/O 169FBGA
cms-standard-lead-time
23 Weeks
cms-customer-reference
cms-detailed-description
Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 552960 14400 169-LBGA
Datasheet
 Datasheet
cms-eda-cad-models
EP4CGX15BF14C7N Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
900
Number of Logic Elements/Cells
14400
Total RAM Bits
552960
Number of I/O
72
Voltage - Supply
1.16V ~ 1.24V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
169-FBGA (14x14)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
11938,35714 €4.564,50 €
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,35714 €
Unit Price with VAT:45,64500 €