
EP4CGX150DF31C7 | |
|---|---|
DigiKey Part Number | EP4CGX150DF31C7-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX150DF31C7 |
Description | IC FPGA 475 I/O 896FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 475 6635520 149760 896-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9360 | |
Number of Logic Elements/Cells | 149760 | |
Total RAM Bits | 6635520 | |
Number of I/O | 475 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 718,61296 € | 19.402,55 € |
| Unit Price without VAT: | 718,61296 € |
|---|---|
| Unit Price with VAT: | 855,14942 € |



